The Fluke 787 ProcessMeter™ B extends your possibilities of troubleshooting, because this compact measuring device the performance of a digital multimeter with highest safety and a current loop calibrator combined. Building on the measuring functions of the robust digital multimeter Fluke 87 You have now with the 787 B also have the option of mA to measure, to give and simulate-and with accuracy and resolution, as you would expect from a current loop calibrator from Fluke. In short: the ideal measuring device for measurements and calibrations in current loop applications. With the Fluke Connect® App, technicians optional data directly from the place of wireless monitor, Record and share with your team, anytime, anywhere. An optional interface module is available.
| Type |
Multimeter |
| AC Voltage Max |
1000V |
| DC Voltage Max
|
1000V |
| A AC reading range (min.) |
0.001A |
| A DC reading range (max.) |
1A |
| AC resistance |
10MΩ |
| Amperage reading range AC (max.) |
1A |
| Amperage reading range DC (min.) |
0.001mA |
| Analogue bar graph display |
false |
| Basic Accuracy |
0.05% |
| Calibrated to |
Manufacturer's standards (no certificate) |
| Calibration software |
false |
| Current reading |
AC/DC |
| Dc Resistance |
10MΩ |
| Dim |
(L x W x H) 50 x 100 x 203 mm |
| Display |
Digital |
| Display Counts |
30000 |
| Frequency and pulse groups encoding |
false |
| Frequency Range |
45 Hz - 2kHz |
| Frequency reading range |
0.5 Hz - 20kHz |
| Give pressure (external pressure pump) |
N/A |
| Height |
203mm |
| Indication |
Digital |
| Interface |
true |
| Interfaces |
IR |
| Length |
50mm |
| Lowest resolution current output |
0.001mA |
| Lowest resolution power sink |
0.001mA |
| Lowest resolution voltage output |
N/A |
| Lowest resolution, AC current |
1 µA |
| Lowest resolution, AC voltage |
0.001 mV |
| Lowest resolution, DC current |
N/A |
| Lowest resolution, DC voltage |
0.001 mV |
| Lowest resolution, resistance |
0.1 Ohm |
| Max. current measuring range, AC |
1A |
| Max. current measuring range, DC |
1A |
| Max. frequency |
N/A |
| Max. resistance encoder |
N/A |
| Max. resistance measuring range |
40000000Ohm |
| Max. voltage measuring range DC |
1000V |
| Measured value memory |
false |
| Measurement type (details) |
True RMS |
| Misc Attribute |
787B |
| Multiple display |
true |
| Number of Channels |
1 |
| Output current 0 mA ... 24 mA |
true |
| Power sink (transmitter simulator) 0 mA ... 24 mA |
true |
| Power supply (details) |
4 x AA battery |
| Pressure measurement |
false |
| Ramp and stair function |
true |
| Reading range - resistance |
0.1 Ω - 40 MΩMΩ |
| Resistor output |
false |
| Simultaneous measuring and encoding |
false |
| Thermal element RTD |
false |
| Thermal element RTD Ni100 |
false |
| Thermal element RTD Ni1000 |
false |
| Thermal element RTD Pt100 |
false |
| Thermal element RTD Pt1000 |
false |
| Thermal element type B |
false |
| Thermal element type E |
false |
| Thermal element type J |
false |
| Thermal element type K |
false |
| Thermal element type L |
false |
| Thermal element type N |
false |
| Thermal element type R |
false |
| Thermal element type S |
false |
| Thermal element type T |
false |
| Thermal element type U |
false |
| True RMS measurement |
true |
| V AC reading range (min.) |
0.1mV |
| Voltage metering |
AC/DC |
| Voltage output 0 mV ... 100 mV |
false |
| Voltage output 0 V ... +/- 300 mV |
false |
| Voltage output 0 V ... 10 V |
false |
| Voltage output 0 V ... 15 V |
false |
| Voltage output 0 V ... 3 V |
false |
| Voltage reading range DC (min.) |
0.1mV |
| Weight |
600g |
| Width |
100mm |