Fluke 4755975 124B/EU/S handheld oscilloscope 40MHz 2-ch 4GS/s multimeter

Image Representative of Range

Fluke 4755975 124B/EU/S handheld oscilloscope 40MHz 2-ch 4GS/s multimeter

MPN
4755975
Brand
Fluke
EAN-13
0095969815048
Order Code
25-8878
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3144.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/09/2026

The Scopemeter industry oscilloscope of the series 120 B contain innovative features that will allow technicians in troubleshooting accelerate and in the light of the results of their systems ready for operation. Waveform display with the trigger and configuration technology Connect-and-View™ as well as automatic display related measurement results are set with the help of the Fluke-Intella™ technology - and all this without any manual settings. With the help of the "Recorder Event Detect" functions are difficult to be detected intermittent events recorded and logged and can be easily displayed and analyzed.
No. of Channels 2
Bandwidth 40MHz
Type Oscilloscope
Manufacturers Warranty 1 Year
Screen Size "14.5 cm (5.7"")"
Capacitance Measurement true
Current supply Battery (rechargeable)
Forming of reference signal true
Frequency bandwidth 40MHz
Frequency measurement true
Interface true
Lowest input sensitivity 5mV
Max. current measuring range, AC 750A
Max. current measuring range, DC 750A
Max. voltage measuring range AC 750V
Max. voltage measuring range DC 750V
Measured value memory true
Monitor Colour/digital
Number of Channels 2
Resistance test/diode test true
Selectable pulse width triggering N/A
Temperature measurement true

Reviews

Be the first to submit a review

Trustpilot