Fluke 4699340 FLK-3000FC Combo Kit multimeter, digital display, CAT IV 600V

MPN
4699340
Brand
Fluke
EAN-13
0095969799683
Order Code
25-8871
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £463.10
10+ £444.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wireless System Maintenance Technicians Fluke Connect™ offers an ideal opportunity to remain in contact with their teams, without the location to exit. The Fluke Connect™ app works with more than 20 Fluke measuring devices and makes the diagnosis and troubleshooting easier than ever before. Through the use of Fluke Connect™-measuring devices with the app you technician maintenance data from the on-site securely and efficiently capture, storing and sharing. In addition, technicians and managers from anywhere on historical or live data access because they automatically in the Fluke Cloud™ can be stored.

The wireless measuring devices of the flk-3000 FC series of Fluke you for troubleshooting current measured values of several wireless modules at the same time record and clearly on the multimeter or on a remote computer screen. The individually adjustable measuring system is characterised by its robustness, reliability and quality. The Wireless multimeter shows its own measured values and up to 3 wireless modules. Via the PC ® Adapter, measured values of up to 10 modules can be displayed on the computer. The wireless range is up to 20 feet away! Modules with wireless transmission technology to measure alternating voltage, temperature and alternating current. Select for AC measurements between a true-rms and a flexible true rms clamp-on ammeter.

The modules can be combined freely suitable and individually to the measurement requirements. The multimeter is the base for the wireless measuring system FLK-3000 FC. It is intended to be used for the daily measurement tasks as a "normal" multimeter with the usual measuring ranges. As a highlight up to 3 measured values from max. 10 measurement modules is selected and the display can be displayed at the same time. They are up to 4 measurement parameters at the same time can be monitored. .


Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 400mA
AC resistance 10MΩ
Amperage reading range AC (max.) 400mA
Amperage reading range DC (min.) 0.01mA
Basic Accuracy 0.09%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 93 mm x 207 mm
Display Digital
Display Counts 10000
Frequency reading range 0.01 Hz - 100kHz
Height 207mm
Interfaces Bluetooth®
Measurement type (details) True RMS
Measuring and testing instrument for E-Mobility false
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement false
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Misc Attribute FLK-3000FC/TPAK COMBO KIT
Power supply (details) 3 x AA battery
Reading range - capacity 1 nF - 9999µF
Reading range - resistance 1 Ω - 50MΩ
Testing device for continuity false
Testing device for flue gas analysis false
Testing device for isolation false
Testing device for loop resistance false
Testing device for phase sequence false
Testing device for photovoltaics false
Testing device for RCD/earth leakage switch false
Testing device for voltage false
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 340g
Width 93mm

Reviews

Be the first to submit a review

Trustpilot