Fluke 4684050 279FC/IFLEX Multimeter with built-in thermal imager

MPN
4684050
Brand
Fluke
EAN-13
0095969794466
Order Code
25-8861
Country of Origin
USA

Discontinued


Fluke 279 FC/iFlex is a fully equipped digital multimeter with integrated thermal imaging, with which you can carry out your measurements , and increase their productivity. The Infrared multimeter helps you track down to fix electrical problems to validate and in reports to document and supports you in the entire troubleshooting. Infrared multimeter are a first-line tool for troubleshooting electrical systems, with which you hotspots at high voltage units and transformers from a safe distance check and the warming of fuses, wires, insulators, connectors, splicing and switches.

With the infrared camera of the Fluke 279 FC/iFlex can be problematic areas quickly and from a safe distance can be controlled. Since the thermal image multimeter two measuring devices in a combined, making it easier for you to work and increases the productivity.


Type Multimeter
Automatic circuit breaker false
Bluetooth interface true
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) N/A
Duty cycle measurements false
Explosion-tested version false
Frequency measurement true
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Graphic
Inductance measurement false
Interface true
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature 0.1°C
Lowest resolution, AC current Other
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.001 µF
Lowest resolution, DC current N/A
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 2500A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC N/A
Max. frequency measuring range 0.9999kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range 200°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute 279FC/IFLEX
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear false
Scaling bar graph logarithmic false
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement true
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Trustpilot