Fluke 4637381 C17xx Bag: Stranded wire, fine copper strands, flexible wiring

MPN
4637381
Brand
Fluke
EAN-13
0095969786720
Order Code
25-8858
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £181.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Padded carrying case for the energy or power logger Fluke 17XX and for accessories.
Type Carry case
Colour Black
Depth 405mm
Diameter N/A
Height 295mm
Material Fabric (textile)
Material quality Other
Misc Attribute C17xx
Model Bag
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 2
Width 245mm
With divider true
With foam false
With lock false
With shoulder strap true
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot