Fluke 4601081 FLK-166X-MTC-SCH Test lead, stranded wire, flexible

MPN
4601081
Brand
Fluke
EAN-13
0095969781305
Order Code
25-8851
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Measurement adapter for the connection of installation testers to shockproof sockets.
Type Test lead
Colour Black
Accessory true
Current carrying capacity 16A
Insulating material Polyvinyl chloride (PVC)
Max. working voltage 250V
Measuring circuit category CAT II
Misc Attribute FLK-166X-MTC-SCH
Plug in technique 4 mm safety plug
Set version false
Spare part true
Type A PG plug
Type B Banana jack 4mm
Type of accessory/spare part Measuring cable
Weight 0.15
With case/bag false

Reviews

Be the first to submit a review

Trustpilot