Fluke 4589220 Magnet Probe set 4 mm CAT III 1000 V CAT IV 600 V black 1 pc

MPN
4589220
Brand
Fluke
EAN-13
0095969779043
Order Code
25-8849
Country of Origin
Sierra Leone
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The magnetic probe tip set MP1 consists of four black probe tips with powerful magnetic tips, which is ideal for use in electrical control panels are suitable. The slim probe tip fits easily in connection blocks and uses the screws in the terminal block with magnetic power. You thus offers: Higher Security, faster connection Specifications according to CAT III 1000 V, CAT IV 600 V; the connection can be made faster, so that the user shorter time is exposed to hazardous voltages. Easy to use The tactile finger protection allows for easy handling also with gloved hands Flexible, standardized solution The 4-mm sockets are suitable for connection with a variety of measuring lines.
Type Probe
Accessory true
Colour Black
Connection 4 mm socket
Current carrying capacity 4A
Insulating material Polyvinyl chloride (PVC)
Jack Diameter 4mm
Max. working voltage 600V
Measuring circuit category CAT IV
Nominal Voltage 1000V
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type of accessory/spare part Measuring probe
With case/bag false

Reviews

Be the first to submit a review

Trustpilot