Fluke 4563577 1738/EUS Data logger Clamp meter for flexible 3-phase use

MPN
4563577
Brand
Fluke
EAN-13
0095969772532
Order Code
25-8847
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7122.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/11/2026

The three-phase power logger with the mobile app and desktop software Fluke Connect® is compatible, offers you the data you need to make informed decisions for the optimisation of power quality and energy consumption. As the ideal measuring instrument for energy studies and basic power quality logging records and logs the Power Logger automatically supply quality parameters, so that you get more insight into the data and both the reliability of the system as well as the savings can optimize.
Type Data logger
Manufacturers Warranty 1 Year
Apparent power true
Calibrated Manufacturer's standards (no certificate)
Current measurement With current clamp meter/clamp adaptor
Current supply Mains power supply
Effective power true
Harmonics measurement true
Indication Digital
Interface true
Measured value memory true
Measurement Type 3-phase
Number of current input channels 4
Number of voltage input channels 4
Power Factor true
Power/work true
Reactive power true
Step angle (cos phi) true
Voltage measuring range/AC direct 0 - 1000V

Reviews

Be the first to submit a review

Trustpilot