Fluke 4547005 1663 ITDK Electrical Tester for Wiring in Cabinets & Lighting

MPN
4547005
Brand
Fluke
EAN-13
0095969766869
Order Code
25-8845
Country of Origin
Singapore
Qty Unit Price (Ex VAT)
1+ £1582.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Fluke 1663, this instrument is ideal for professional users - high-end functionality, extended measurement functions and still easy to use. The operation is intuitive and can be mastered by field service employees at any level without any problem.
Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital (LCD)
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 100 x 250 x 125 mm
DIN Standard DIN IEC 60364
Height 125mm
Interfaces IR
IP Rating IP40
Length 100mm
Memory Yes
Misc Attribute 1663 ITDK
Voltage Supply Battery
Weight 1.3kg
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot