Fluke 4542299 BC500 Charger 1 pcs for frequency converters and wiring

MPN
4542299
Brand
Fluke
EAN-13
0095969765541
Order Code
25-8841
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.82
10+ £185.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Replacement or spare battery charger for battery tester Fluke Series 500. Makes possible the charging or the mains operation of battery testers Fluke Series 500. Includes different adapters for the international use.
Type Charger
Charging voltage 18 - 18V
Degree of protection (IP) N/A
Frequency supply voltage 50Hz
Height 50mm
High-speed battery charger false
Length 150mm
Misc Attribute BC500
Nominal Voltage 100 - 240V
Width 78mm
With discharging function false

Reviews

Be the first to submit a review

Trustpilot