Fluke 4489996 VRLA tester BT521, reading <1000 V, rechargeable battery

MPN
4489996
Brand
Fluke
EAN-13
0095969727266
Order Code
25-8840
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5610.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/11/2026

The ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery back-up applications The intuitive user interface, compact design and rugged construction ensure optimum performance, test results and reliability Covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using automated string function testing and the test probe integrated infra-red temperature measurement system Designed for measurements on stationary batteries of all types.
Type Battery Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type LCD
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement false
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test false
Current supply Battery (rechargeable)/mains
Data hold true
Degree of protection (IP) IP40
Depth 58mm
Dim (W x H x D) 103 x 220 x 58 mm
Duty cycle measurements false
Explosion-tested version false
Frequency measurement true
Harmonics analysis/power quality false
Height 220mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface true
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature 1°C
Lowest resolution, AC current Other
Lowest resolution, AC voltage 100 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current Other
Lowest resolution, DC voltage 1 mV
Lowest resolution, frequency 0.1 Hz
Lowest resolution, resistance Other
Max. capacitance measuring range N/A
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 400A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 400A
Max. frequency measuring range 0.5kHz
Max. resistance measuring range 0.000003MOhm
Max. temperature measuring range 60°C
Max. value storage false
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 600V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory true
Measurement principle N/A
Measuring circuit category CAT III
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) true
Min. value storage false
Misc Attribute BT521
Multiple display true
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Power Supply Li-ion rechargeable battery
Reading range <1000 V
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test false
Rotational speed measuring false
Scaling bar graph linear false
Scaling bar graph logarithmic false
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement false
Weight 850g
Width 103mm
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot