Fluke 4387869 714B calibrator temperature/voltage compact precise durable

MPN
4387869
Brand
Fluke
EAN-13
0095969686419
Order Code
25-8833
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1477.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

For Technicians in the field of temperature calibration, which can be an extremely precise and easy-to-use temperature calibrator for thermocouples with a function of the Fluke 714 B is the ideal testing device.
Type Calibrator
Power Supply 4 x AA battery (included)
Unit of measurement Voltage
Manufacturers Warranty 1 Year
Analogue bar graph display false
Calibrated to Manufacturer's standards (no certificate)
Calibration range (thermometer) -250 up to +2500°C
Calibration software false
Dimensions (L x W x H) 53 x 84 x 189 mm
Frequency and pulse groups encoding false
Give pressure (external pressure pump) N/A
Height 189mm
Indication Digital
Interface false
Length 53mm
Lowest resolution current output N/A
Lowest resolution power sink N/A
Lowest resolution voltage output 0.01 mV
Lowest resolution, AC current N/A
Lowest resolution, AC voltage N/A
Lowest resolution, DC current 1 µA
Lowest resolution, DC voltage 0.01 mV
Lowest resolution, resistance N/A
Max. current measuring range, AC N/A
Max. current measuring range, DC 0.024A
Max. frequency N/A
Max. resistance encoder N/A
Max. resistance measuring range N/A
Max. voltage measuring range DC 0.075V
Measured value memory false
Multiple display true
Number of Channels 1
Output current 0 mA ... 24 mA false
Power sink (transmitter simulator) 0 mA ... 24 mA false
Pressure measurement false
Ramp and stair function true
Resistor output false
Simultaneous measuring and encoding true
Thermal element RTD false
Thermal element RTD Ni100 false
Thermal element RTD Ni1000 false
Thermal element RTD Pt100 false
Thermal element RTD Pt1000 false
Thermal element type B true
Thermal element type E true
Thermal element type J true
Thermal element type K true
Thermal element type L true
Thermal element type N true
Thermal element type R true
Thermal element type S true
Thermal element type T true
Thermal element type U true
True RMS measurement N/A
Voltage output 0 mV ... 100 mV true
Voltage output 0 V ... +/- 300 mV false
Voltage output 0 V ... 10 V false
Voltage output 0 V ... 15 V false
Voltage output 0 V ... 3 V false
Weight 515g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot