Fluke 4354922 FLK-TI-SBC3B charging station with durable PVC insulation

MPN
4354922
Brand
Fluke
EAN-13
0095969674386
Order Code
25-8832
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Charging station for Ti-SBP3 lithium-ion batteries. Can be used with the models TiS 65, 55, 50, 60, TiS TiS TiS TiS 40, 45, 10, 20, TiS TiS TiS TiX 560, 520, 400, Ti300, Ti TiX Ti200, Ti125, Ti110, Ti105, Ti100, Ti95, Ti90, TiR125, TiR110, TiR105, Ti32, TIR32, Ti29, TiR29, Ti27 and TiR27. .
Type Charger
1st secondary output voltage AC N/A
1st secondary output voltage DC 10 - 15V
2nd secondary output voltage AC N/A
2nd secondary output voltage DC N/A
3rd secondary output voltage AC N/A
3rd secondary output voltage DC N/A
Built-in height N/A
Degree of protection (IP) IP40
Degree of protection (NEMA) 1
Depth 67mm
Direct mounting possible false
Height 33mm
Max. output current 1 2A
Max. output current 2 N/A
Max. output current 3 N/A
Misc Attribute FLK-TI-SBC3B
Output voltage stabilized true
Performance level according to EN ISO 13849-1 None
Power Consumption N/A
Power Output 30W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC 10 - 15V
Secondary voltage adjustable false
Short-circuit-proof false
SIL according to IEC 61508 None
Stabilized true
Suitable for distribution board false
Suitable for rail mounting false
Suitable for safety functions N/A
Suitable for wall mounting false
Type of electric connection Plug-in connection
Voltage type (supply voltage) AC/DC
Width 102mm

Reviews

Be the first to submit a review

Trustpilot