Fluke 435-II Power Quality & Energy Analyser

Order Code:

64-7987

Brand: Fluke MPN: 4116661 EAN-13: 0095969615563
  • Country of Origin: Netherlands
  • View All

Discontinued


The Fluke 435 Series II Three-Phase Power Quality and Energy Analyser helps locate, predict, prevent, and troubleshoot power quality problems in three-phase and single-phase power distribution systems. Additionally, the Fluke patented energy loss algorithm, Unified Power Measurement, measures and quantifies energy losses due to harmonics and unbalance issues, allowing the user to pinpoint the origin of energy waste within a system.

No matter what goes wrong in your facility, with the 435 II you will always be prepared. It is equipped with advanced power quality functions and energy monetisation capabilities; there is no electrical issue this model cannot handle.

What's in the Box?
Fluke 435 Series II
BC435 Power Adapter
International plug adapter set
BP290 (Single capacity Li-ion battery)
TLS435 Test lead and Alligator clip set
WC100 colour coding clips and regional decals
i435 flex-TF, 24 inch (61 cm) length, 4 flexible current probes
8 Gbyte SD card
PowerLog on CD (includes operator manuals in PDF format)
USB cable A - Mini B


  • Power inverter efficiency: Simultaneously measure AC output power and DC input power
  • PowerWave data capture: Capture fast RMS data
  • Energy loss calculator: Classic active and reactive power measurements
  • Troubleshoot real-time: Analyze the trends using the cursors and zoom tools
  • Highest safety rating in the industry: 600V CAT IV/1000V CAT III
  • Measure all three phases and neutral
  • Automatic Trending: Every measurement is always automatically recorded
  • System-Monitor: Ten power quality parameters on one screen
  • Logger function: Configure for any test condition with memory for up to 600 parameters
  • View graphs and generate reports: With included analysis software
  • Battery life: Seven hours operating time per charge on Li-ion battery pack
  • Manufacturer's part: Fluke 435 Series II
Type Mains analyser
AC Voltage 1000V
DC Voltage 1000V

Trustpilot