Fluke 4152628-ISO Clamp meter 4000 counts ISO calibrated CAT III 600V CAT IV

MPN
4152628-ISO
Brand
Fluke
EAN-13
2050009141103
Order Code
25-8991
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.07
10+ £196.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fluke-standard robustness. Fluke reliability. Fluke precision. Real-effective measurements and optimized ergonomics make the 320 series clamp-on ammeters the most important for installation and troubleshooting in industrial and building technology applications. The model Fluke 323 is perfectly suitable for current measurements up to 400 A in cramped switch cabinets.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.1A
AC resistance 10MΩ
Basic Accuracy 1%
Calibrated to ISO standards
Category CAT III 600V/CAT IV 300V
Current reading AC
Dc Resistance 10MΩ
Dimensions (W x H) 75 mm x 207 mm
Display Digital
Display Count 4000
Frequency Range 45 Hz -400Hz
Height 207mm
Interfaces none
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Misc Attribute 323
Opening range of current clamps 40mm
Power supply (details) 2 micro batteries (AAA)
Reading range - resistance 0.1 Ω - 4000Ω
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1V
Weight 265g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot