Fluke 4112351 TLK1550-RTLC safety test lead set 4 mm alligator clips assorted

MPN
4112351
Brand
Fluke
EAN-13
0095969614931
Order Code
25-8813
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £346.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Additional and spare-alligator clips for the Insulation tester Fluke 1550-series.
Type Alligator Clip
Colour Red, Black, Green
Accessory true
Current carrying capacity 10A
Insulating material Other
Jack Diameter 4mm
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute TLK1550-RTLC
Plug Features Scoop-proof
Plug in technique 4 mm safety plug
Set version false
Spare part true
Type A Alligator clips
Type B Banana jack 4mm
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot