Fluke 4111540 C150 test equipment bag for data systems up to 10 Mb/s cabling

MPN
4111540
Brand
Fluke
EAN-13
0095969614832
Order Code
25-8812
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The right case for your Fluke measuring instruments. The padded carrying bag C150 is a carrying bag with zipper and sturdy, high-quality upper material made of polyester. It has a belt loop and pocket for storage of test leads and small accessories.
Type Equipment Bag
Colour Black
Depth 56mm
Diameter N/A
Dim (L x W) 298 mm x 114 mm
Height 298mm
Length 298mm
Material Plastic
Material quality Polyester
Model Bag
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 2
Weight 0.12
Width 114mm
With divider false
With foam false
With lock false
With shoulder strap false
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot