Fluke 4073928 AC285-FTP safety terminal set 4mm CAT III-IV 1000/600 V black/red

MPN
4073928
Brand
Fluke
EAN-13
0095969606448
Order Code
25-8806
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The multipurpose tooth profile of the alligator clips does everything from fine wire up to 20-mm screws. Matching adapter for securely attaching the alligator clips on the fuse measuring tips FTP, FTP-1, FTPL and FTPL-1 are included.
Nominal Current 10A
Type Terminal Set
Colour Red/black
Accessory true
Connection 4 mm jack connector
Contact Material Ni
Current carrying capacity 10A
Insulating material Other
Max. clamping range 20mm
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute AC285-FTP
Nominal Voltage 1000V
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type of accessory/spare part Crocodile clip
With case/bag false

Reviews

Be the first to submit a review

Trustpilot