Fluke 3971169 T5-KIT-1 Safety Test Probe Set, 4mm Jack, CAT III 1000V, Black

MPN
3971169
Brand
Fluke
EAN-13
0095969589840
Order Code
25-8791
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Measuring accessories for the Fluke Tester T5 in practical artificial leather bag.
Type Probe
Accessory true
Colour Black
Connection 4 mm jack connector
Current carrying capacity 10A
Insulating material Other
Jack Diameter 4mm
Max. working voltage 600V
Measuring circuit category CAT IV
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Plug in technique 4 mm safety plug
Reading Category CAT III 1000 V
Set version true
Spare part false
Type of accessory/spare part Set
With case/bag true

Reviews

Be the first to submit a review

Trustpilot