Fluke 3947858-ISO 87V/EUR handheld multimeter CAT III 1000V, CAT IV 600V

MPN
3947858-ISO
Brand
Fluke
EAN-13
4064161311005
Order Code
25-8989
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £610.92
10+ £586.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 3 despatched in 4 working days

A multimeter with a lot of measurement error and search capabilities to diagnose and solve problems on motor drives, automation, electronics and electro mechanics. At the press of a button the Fluke 87-5/EUR blocks unwanted high frequencies, which are generated by the drive electronics of motors, making possible a precise and stable recording of the most important measurements for motors. Reliable readings thanks to ISO calibration Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.05%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 98 mm x 201 mm
Display Digital
Display Counts 20000
Frequency Range 45 Hz - 20kHz
Frequency reading range 0.01 Hz - 200kHz
Height 201mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute 87V/EUR
Power supply (details) 9 V block
Reading range - capacity 0.01 nF - 9999µF
Reading range - resistance 0.1 Ω - 50MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 355g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot