Fluke 3947796 287/FVF/EUR multimeter digital display 50000 counts data logger

MPN
3947796
Brand
Fluke
EAN-13
0095969586672
Order Code
25-8786
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1044.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 6 despatched in 4 working days

Its error search function, resolution and accuracy make the Fluke 287 the ideal measuring instrument for demanding applications. It offers functions for identifying problems in motor drive controls, process automation, energy distribution and electromechanical systems. The device records the measured data, which can then be displayed as numerical values or a trend curve in the graphic display.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01µA
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current reading AC/DC
Current supply Battery
Data hold true
Dc Resistance 10MΩ
Degree of protection (IP) N/A
Dim (W x H) 102 mm x 222 mm
Display Digital
Display Counts 50000
Displays 50 000 (320 x 240 Pixel)
Duty cycle measurements true
Explosion-tested version false
Frequency measurement true
Frequency Range 20 Hz -100 kHzHz
Frequency reading range 01 Hz - 1MHz
Harmonics analysis/power quality false
Height 222mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface true
IR interface true
Isolation resistance measuring range N/A
Lowest resolution temperature 0.1°C
Lowest resolution, AC current 0.01 µA
Lowest resolution, AC voltage 0.001 mV
Lowest resolution, AC/DC current 0.01 µA
Lowest resolution, AC/DC voltage 0.001 mV
Lowest resolution, capacitance Other
Lowest resolution, DC current 0.01 µA
Lowest resolution, DC voltage 0.001 mV
Lowest resolution, frequency 0.001 Hz
Lowest resolution, resistance 0.001 Ohm
Max. capacitance measuring range 100000µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC 10A
Max. current measuring range, DC 10A
Max. frequency measuring range 999.99kHz
Max. resistance measuring range 500MOhm
Max. temperature measuring range 1350°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC 1000V
Max. voltage measuring range DC 1000V
Measured value memory true
Measurement principle True root mean square
Measurement type (details) True RMS
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute 287/FVF/EUR
Multiple display true
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory true
Power and energy measurement false
Power supply (details) 6 batteries (type AA)
Reading range - capacity 1 pF - 50mF
Reading range - resistance 01 Ω - 500MΩ
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature -200 to +1350°C
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC true
Temperature reading range (max.) +1350°C
Temperature reading range (min.) -200°C
True RMS measurement true
V AC reading range (min.) 0.001mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001mV
Weight 871g
Width 102mm
With conductivity measurement true
With decibel measurement (dB) true
With display backlight true

Reviews

Be the first to submit a review

Trustpilot