Fluke 376 FC clamp meter AC/DC, 1,000 V/A, wireless, K probe 0-260°C included

MPN
874610
Brand
Fluke
EAN-13
0095969012379
Order Code
25-8665
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £391.11
10+ £375.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Thermal element type K for flat or slightly convex surfaces such as rolls and plates Measuring range: 0 to +260 °C .
Type Clamp Meter
Maximum Temperature Sensed +260°C
Probe Length 95mm
(Ø) 12.5mm
Cable Length 1000m
Calibrated to Manufacturer's standards (no certificate)
Connector TE mini I/O connector
Dim (Ø) 12.5mm
Material Other
Measuring Range 0 - 260°C
Model Pin
Pick-up time (details) 3s
Sensor Type K
Temperature accuracy ±2.2°C
Temperature reading range 0 up to +260°C
Temperature reading range (min.) 0°C

Reviews

Be the first to submit a review

Trustpilot