Fluke 376 FC 1000A AC/DC TRMS Wireless Clamp Meter with iFlex

MPN
4695861
Brand
Fluke
EAN-13
0095969798396
Order Code
85-4296
Country of Origin
China

Discontinued


The Fluke 376 FC true-rms wireless AC/DC clamp meter offers advanced troubleshooting performance.

The iFlex® flexible current probe allows easy connections to wires in tight spaces and is part of the Fluke Connect® family of wireless test tools that allow you to:

  • Log and trend measurements to pin-point intermittent faults
  • Transmit results wirelessly via Fluke Connect® Measurements app
  • Create and send reports right from the field
  • Capture measurements outside the arc flash zone with Bluetooth connectivity to your Apple or Android devices

  • Features:
  • Connect your meter to your smartphone using the Fluke Connect Measurements app to increase the troubleshooting power of your clamp
  • Read measurements on your phone at a safe distance, wearing less PPE while your meter takes all the risks
  • Record results directly to your phone and the Fluke Cloud™
  • Capture intermittent faults while performing other tasks using the logging capabilities
  • Create and share reports from the field via email, or converse in real time with ShareLive™ video calls
  • iFlex flexible current probe expands the measurement range to 2500A AC and provides access to large conductors in tight spaces
  • True-rms voltage and current for accurate measurements on non-linear signals
  • CAT IV 600 V, CAT III 1000 V safety rating
  • Supplied with 457mm (18in.) iFlex® flexible current probe, TPAK magnetic hanging strap, soft carrying case, TL75 test leads, 2x AA alkaline batteries, coated instruction card and safety information sheet
  • 3 year Fluke warranty
  • Measurement capability:
  • 1000A AC and DC current measurement
  • 2500A AC current measurement with iFlex® flexible current probe
  • 1000V AC and DC voltage measurement
  • Frequency measurement to 500Hz with body jaw and iFlex
  • Resistance measurement to 60kΩ, with continuity detection
  • Min, max, average and in-rush recording to capture variations automatically
  • 500mV DC measurement range to interface with other accessories
  • 1000μF capacitance measurement
Type AC/DC TRMS wireless clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 1000A
AC Voltage Max 1000V
Analogue bar graph display false
Capacitance Measurement true
Continuity test false
Current measuring range, AC 0.1 - 1000A
Current measuring range, DC 0.1 - 2500A
Degree of protection (IP) N/A
Display LCD
Frequency measurement true
Harmonics measurement false
Indication Digital
Interface true
Jaw Capacity 34mm
Jaw Opening 34mm
Leakage current measuring false
Max. voltage measuring circuit category 600V
Measured value memory true
Measurement in cables with for- and back conductor false
Measuring circuit category CAT IV
Measuring range selection Automatic
Multiple display false
Power measuring false
Resistance measuring range true
Temperature measurement false
True RMS measurement true
Type of current AC/DC
Version as adaptor to connect to multi meter false
Voltage measurement, AC true
Voltage measurement, DC true
With display backlight true

Trustpilot