The Fluke 365 True-rms AC/DC multimeter is a rugged instrument perfect for jobs where access to wires is difficult. The 365's thin, small jaw is detachable with a 4ft (1.22m) flexible lead, which makes gaining access to wires and viewing the display easier than ever. Its compact design fits comfortably in your hand and can be used while wearing protective equipment plus it is autoranging so no adjustment is necessary once you've selected the measurement type. The 365 has good shielding and state of the art signal processing which allows for use in noisy electrical environments while providing stable readings. Supplied with a laminated instruction card, a safety information sheet, an upholstered carry bag, TL75 test leads and 5 x AAA batteries.
- 200A AC/DC current measurement with detachable jaw
- 600V AC/DC voltage measurement
- 600Ω resistance measurement and audible continuity testing
- Large, easy to read backlit display.
- Built in flashlight illuminates wires for easy identification
- Safety rating CAT III 600 V
- 3 year guarantee
| Type |
Multimeter |
| Maximum DC Current Measurement |
600V |
| Maximum AC Current Measurement |
200A |
| AC Voltage Max |
600V |
| Analogue bar graph display |
false |
| Capacitance Measurement |
false |
| Continuity test |
true |
| Current measuring range, AC |
0.1 - 200A |
| Current measuring range, DC |
0.1 - 200A |
| Degree of protection (IP) |
N/A |
| Display |
Digital |
| Frequency measurement |
false |
| Harmonics measurement |
false |
| Indication |
Digital |
| Interface |
false |
| Jaw Opening |
18mm |
| Leakage current measuring |
false |
| Max. voltage measuring circuit category |
600V |
| Measured value memory |
false |
| Measurement in cables with for- and back conductor |
false |
| Measuring circuit category |
CAT III |
| Measuring range selection |
Automatic |
| Multiple display |
false |
| Power measuring |
false |
| Resistance measuring range |
true |
| Temperature measurement |
false |
| True RMS measurement |
true |
| Type of current |
AC/DC |
| Version as adaptor to connect to multi meter |
false |
| Voltage measurement, AC |
true |
| Voltage measurement, DC |
true |
| With display backlight |
true |