Fluke 3460387 FLK-075-CLKT IR window, flame-resistant, pebble grey, 1 pc

MPN
3460387
Brand
Fluke
EAN-13
0095969495851
Order Code
25-8778
Country of Origin
USA
Qty Unit Price (Inc VAT)
1+ £371.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Save time and perform more efficient electrical thermography investigations. After the installation of an infrared window of Fluke, there is no more reason for shutdowns or for the removing covers - the cabinet door may need never again be opened.

Inspections can now be quickly, easily and more secure than ever. The greatest values of your company are not behind the cabinet doors; much more important is to the electricians, technicians and auditors, which every day at work risking your life, an optimum protection to offer. The infrared window of the CLKT series hold known electric arc of up to 50 kA over 30 periods.

The CLIRVU ® coating - exclusively with infrared windows of Fluke-sealed the optics are in the installation and thus protects against damage from moisture. This makes it perfect for particularly hot or cold environments, particularly in the open air. Every infrared window from Fluke is with an identification label for the simple numbering on site, which enables a quick location and efficient repair. The CLKT infrared window with a safety cover and a wrench to loosen and attach the special safety screws, installation instructions, and self-adhesive drilling template.


Type Window
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 2mm
Height 75mm
Hinging false
Misc Attribute FLK-075-CLKT
Width 75mm
Window pane material Other

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot