Fluke 3362365 Clamp Meter handheld multimeter, digital, CAT II 300V

MPN
3362365
Brand
Fluke
EAN-13
0095969475822
Order Code
25-8776
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1562.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

With the Fluke 773 you can measure current loops without interrupting them. The big advantage is that for maintaining and checking the loop the attached components need not be disconnected or the loop be diverted. You save time while testing analogue inputs/outputs at an SPS.

Moreover, this type of measurement can prevent the accidental opening of a critical loop and the operating voltage outages caused as a result. In addition, you can measure the current loops directly at the device, with the help of serial measurement sockets, produce and simulate signals between 4 and 20 mA, measure current loops with simultaneous feed of the current loop with 24 V, produce mA-output signals with a linear ramp or with a 25% stair output signal (automatic adjustment of the 4 to 20 mA-output signal for tsting over large distances).

Furthermore, you can measure and produce direct voltages up to 30 V and produce direct voltages from 1 - 5 V or 0 - 10 V. Scaled mA-outputs offer a continuous mA-signal, which corresponds to the 4 to 20 mA-signal, which was measured by the mA clip-on ammeter. The mA-output signal enables a digital logging multimeter or another device, to record 4 to 20 mA-signals without interrupting the loop.

Furthermore, an mA in-/output is available to you: Simultaneous measurement of the mA-signal with the clip-on ammeter and production of an mA-signal – Produce an mA-signal on the input of an instrument and measure 4 to 20 mA at the output of the instrument, such as at valves or mA-decoupling amplifiers.


Type Clamp meter
Amperage reading range DC (min.) 0.01mA
Analogue bar graph display false
Basic Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Calibration software false
Category CAT II 300 V
Current reading DC
Dimensions (W x H) 76 mm x 248 mm
Display Digital
Display Count 1200
Displays LCD
Frequency and pulse groups encoding false
Frequency Range 5 -500Hz
Give pressure (external pressure pump) N/A
Height 248mm
Indication Digital
Interface false
Interfaces none
Lowest resolution current output 0.001mA
Lowest resolution power sink 0.001mA
Lowest resolution voltage output N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage N/A
Lowest resolution, DC current 10 µA
Lowest resolution, DC voltage 10 mV
Lowest resolution, resistance N/A
Max. current measuring range, AC N/A
Max. current measuring range, DC 0.1A
Max. frequency N/A
Max. resistance encoder N/A
Max. resistance measuring range N/A
Max. voltage measuring range DC 30V
Maximum DC Current Measurement 100mA
Measured value memory false
Measurement type (details) True RMS
Misc Attribute 773
Multiple display true
Number of Channels 1
Opening range of current clamps 5mm
Output current 0 mA ... 24 mA true
Power sink (transmitter simulator) 0 mA ... 24 mA true
Power supply (details) 4 mignon batteries (type AA)
Pressure measurement false
Ramp and stair function true
Resistor output false
Resolution 0.01mA
Simultaneous measuring and encoding true
Thermal element RTD false
Thermal element RTD Ni100 false
Thermal element RTD Ni1000 false
Thermal element RTD Pt100 false
Thermal element RTD Pt1000 false
Thermal element type B false
Thermal element type E false
Thermal element type J false
Thermal element type K false
Thermal element type L false
Thermal element type N false
Thermal element type R false
Thermal element type S false
Thermal element type T false
Thermal element type U false
True RMS measurement N/A
Voltage metering DC
Voltage output 0 mV ... 100 mV false
Voltage output 0 V ... +/- 300 mV false
Voltage output 0 V ... 10 V false
Voltage output 0 V ... 15 V false
Voltage output 0 V ... 3 V false
Voltage reading range DC (min.) 0.01V
Weight 415g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot