Fluke 3352571 CXT280 test equipment case for control and signal cables, PVC.

MPN
3352571
Brand
Fluke
EAN-13
00969047295018
Order Code
25-8775
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £257.79
10+ £247.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Unbreakable, waterproof, air-tight, dust resistant, chemical and corrosion-resistant
• Lift ensures that the bag with 3.6 kg load in salt water swimming
• Automatic suction valve for quick compensation for changes of the atmospheric pressure
• Exclusive 6.4 mm Neoprene O-Ring and ABS-closures for excellent sealing
• For use with the following measuring devices:
Multimeter: 287, 289
Earthing meter: 1621

Robust measuring device case.


Type Equipment Bag
Colour Black
Depth 135mm
Diameter N/A
Height 283mm
Material Plastic
Material quality Other
Misc Attribute CXT280
Model Case
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 3
Width 260mm
With divider false
With foam true
With lock false
With shoulder strap false
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot