Fluke 323 True RMS Clamp Meter

MPN
4152628
Brand
Fluke
EAN-13
0095969623742
Order Code
55-6752
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £155.92 £155.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Fluke 323 clamp meter is a good basic troubleshooting tool for commercial and residential electricians. It includes True RMS measurements, optimized ergonomics, and large display for efficient troubleshooting. It's designed to perform in the toughest environments and provide noise-free, reliable results, so you can trust it to help you confidently diagnose problems almost anywhere. Use it to verify the presence of load current, AC voltage, and continuity of circuits, switches, fuses and contacts. Its slim, compact size and rugged design make it well suited for measuring current up to 400 A in tight cable compartments. The Fluke 323 comes with a two-year warranty and a soft carrying case.


Other useful features:

  • Features slim, ergonomic design for measuring in tight cable compartments
  • Presents measurements on a large, easy-to-read display
  • Hold function captures a reading on the display
  • Features a CAT III 600 V, CAT IV 300 V safety rating
  • Comes with a two-year warranty and soft carrying case
Type Clamp meter
Maximum AC Current Measurement 400A
AC Voltage Max 600V
Analogue bar graph display false
Capacitance Measurement false
Continuity test true
Current measuring range, AC 0.1 - 400A
Current measuring range, DC N/A
Degree of protection (IP) IP30
Display Digital
Frequency measurement false
Harmonics measurement false
Indication Digital
Interface false
Jaw Capacity 30mm
Jaw Opening 30mm
Leakage current measuring false
Max. voltage measuring circuit category 300V
Maximum DC Current Measurement 600V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT IV
Measuring range selection Automatic
Multiple display false
Power measuring false
Resistance measuring range true
Temperature measurement false
True RMS measurement true
Type of current AC
Version as adaptor to connect to multi meter false
Voltage measurement, AC true
Voltage measurement, DC true
With display backlight false

Reviews

Be the first to submit a review

Trustpilot