Fluke 3030923 VR1710 mains diagnostics tester 1-phase data logger

MPN
3030923
Brand
Fluke
EAN-13
0095969416559
Order Code
25-8765
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1405.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Data-logger for single-phase mains wiring for a quick and simple recording and analysis of the voltage quality. Quality parameters like effective mean value, transients, flicker and measurements up to 32nd harmonic are recorded by means of a user-defined averaging period from 3 s to 10 min. 6 mains adapters are enclosed with the set.
Type Diagnostic Tester
Manufacturers Warranty 1 Year
Apparent power false
Calibrated Manufacturer's standards (no certificate)
Connector IEC 320 C14
Current measurement With current clamp meter/clamp adaptor
Current supply Mains power supply
Display (details) LED
Effective power false
Harmonics measurement false
Height 39mm
Indication None
Interface true
Interfaces USB
Length 134mm
Measured value memory true
Measurement Type 1-phase
Number of current input channels 4
Number of voltage input channels 4
PG recognition Yes
Phase detection Yes
Power Factor false
Power/work false
Reactive power false
Reading Category CAT II 300 V
Reading range - voltage 70 - 300V AC
Step angle (cos phi) false
Voltage measuring range/AC direct 70 - 300V
Weight 207g

Reviews

Be the first to submit a review

Trustpilot