Fluke 2826063 C115 Test equipment bag for 11x/20/70/80/170 DMMs

MPN
2826063
Brand
Fluke
EAN-13
0095969400084
Order Code
25-8758
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.68
10+ £90.31
50+ £89.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The stable bag made of polyester (600D) possesses two upholstered compartments for protecting the two measuring devices e.g. a digital multimeter and an infrared thermometer as well as a pocket for measurement leads and other accessories.
Type Equipment Bag
Colour Black
Depth 75mm
Diameter N/A
Height 240mm
Material Plastic
Material quality Polyester
Misc Attribute Upholstered carry bag C115
Model Bag
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 3
Width 205mm
With divider false
With foam false
With lock false
With shoulder strap true
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot