Fluke 2747812 80AK-A Thermocouple adapter for accurate temperature readings

MPN
2747812
Brand
Fluke
EAN-13
0095969370974
Order Code
25-8754
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.83
10+ £52.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Adapter for the adjustment of heating element type-K-mini plugs at the inputs with 4 mm sockets. Measuring range and inaccuracy: depending on the sensor. Suitable for low voltage applications (below 30 V AC, 60 V DC).
Type Adapter
Maximum Temperature Sensed N/A
Probe Length N/A
Cable Length N/A
Compatible with (details) Multimeters
Material Other
Measuring Range 0 - 0°C
Model Pin

Reviews

Be the first to submit a review

Trustpilot