With Fluke 771 you can measure current loops without interruptng them The big advantage is that, it is used for the maintenance and verification of the connected components should not be done out of range, or the loop has to be elaborately avoided. You save time when testing analogue inputs / outputs on a PLC. In addition, through this kind of measurement, the accidental opening of a critical loop, thereby causing operating losses are prevented.
| Type |
Clamp meter |
| Maximum DC Current Measurement |
100mA |
| Amperage reading range DC (min.) |
0.01mA |
| Analogue bar graph display |
false |
| Basic Accuracy |
0.2% |
| Calibrated to |
Manufacturer's standards (no certificate) |
| Calibration software |
false |
| Category |
CAT II 300 V |
| Current reading |
DC |
| Dimensions |
(W x H) 59 mm x 212 mm |
| Display |
Digital |
| Display Count |
1200 |
| Displays |
LCD |
| Frequency and pulse groups encoding |
false |
| Frequency Range |
5 -500Hz |
| Give pressure (external pressure pump) |
N/A |
| Height |
212mm |
| Indication |
Digital |
| Interface |
false |
| Interfaces |
none |
| Lowest resolution current output |
N/A |
| Lowest resolution power sink |
N/A |
| Lowest resolution voltage output |
N/A |
| Lowest resolution, AC current |
N/A |
| Lowest resolution, AC voltage |
N/A |
| Lowest resolution, DC current |
10 µA |
| Lowest resolution, DC voltage |
N/A |
| Lowest resolution, resistance |
N/A |
| Max. current measuring range, AC |
N/A |
| Max. current measuring range, DC |
0.1A |
| Max. frequency |
N/A |
| Max. resistance encoder |
N/A |
| Max. resistance measuring range |
N/A |
| Max. voltage measuring range DC |
N/A |
| Measured value memory |
false |
| Measurement type (details) |
True RMS |
| Misc Attribute |
771 |
| Multiple display |
true |
| Number of Channels |
1 |
| Opening range of current clamps |
5mm |
| Output current 0 mA ... 24 mA |
false |
| Power sink (transmitter simulator) 0 mA ... 24 mA |
true |
| Power supply (details) |
2 type AA batteries. |
| Pressure measurement |
false |
| Ramp and stair function |
true |
| Resistor output |
false |
| Resolution |
0.01mA |
| Simultaneous measuring and encoding |
false |
| Thermal element RTD |
false |
| Thermal element RTD Ni100 |
false |
| Thermal element RTD Ni1000 |
false |
| Thermal element RTD Pt100 |
false |
| Thermal element RTD Pt1000 |
false |
| Thermal element type B |
false |
| Thermal element type E |
false |
| Thermal element type J |
false |
| Thermal element type K |
false |
| Thermal element type L |
false |
| Thermal element type N |
false |
| Thermal element type R |
false |
| Thermal element type S |
false |
| Thermal element type T |
false |
| Thermal element type U |
false |
| True RMS measurement |
N/A |
| Voltage output 0 mV ... 100 mV |
false |
| Voltage output 0 V ... +/- 300 mV |
false |
| Voltage output 0 V ... 10 V |
false |
| Voltage output 0 V ... 15 V |
false |
| Voltage output 0 V ... 3 V |
false |
| Weight |
260g |
| Width |
59mm |