Fluke 2583647-ISO 117 Multimeter 6000 Display, Calibrated ISO, CAT III 600 V

MPN
2583647-ISO
Brand
Fluke
EAN-13
4064161243641
Order Code
25-8984
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £373.48 £332.12
10+ £318.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Compact real effective measuring device for industrial use The Fluke 117 is the ideal measuring device for demanding applications such as business buildings, hospitals or schools. Model 117 allows contact-free voltage testing, saving time.
Type Multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.001A
A DC reading range (max.) 10A
AC resistance 5MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.001A
Basic Accuracy 0.5%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 84 mm x 167 mm
Display Digital
Display Counts 6000
Frequency Range 45 Hz - 1kHz
Frequency reading range 0.01 Hz - 50kHz
Height 167mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute 117
Power supply (details) 9 V battery pack
Reading Category CAT III 600 V
Reading range - capacity 1 nF -9999µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 550g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot