Fluke 2433056 1AC-II 5PK non-contact voltage tester CAT IV 1000 V LED Acoustic

MPN
2433056
Brand
Fluke
EAN-13
0095969290906
Order Code
25-8736
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 8 despatched in 4 working days

The pocket-sized voltage tester the next generation of contact-free voltage testers VoltAlert™ AC from Fluke is easy to use - simply touch the probe tips to a terminal strip, a socket or a current cable. When the probe tip lights up red and the device beeps, there's a voltage. Electricians, maintenance and security personnel, but also house owners can at work or at home Quick check whether a circuit voltage.
Maximum Voltage 1000V
Display Type LED
Background lighting LC-indication false
Blade Length 9mm
Blade Width 4mm
Calibrated Manufacturer's standards (no certificate)
Contactless voltage detection true
Continuity indication N/A
Continuity test false
Current supply Battery
Data hold false
Frequency Range 45 Hz - 400 Hz
Indication of direction of field rotation false
Insulation Test Voltage CAT IV
Internal base load false
IP Rating IP40
Length 148mm
Load switchable false
Max. frequency 400Hz
Measuring circuit category CAT IV
Measuring point lightning false
Min. frequency 45Hz
Misc Attribute 1AC-II 5PK
Probe tip protection false
Reading Category CAT IV 1000 V
Reading Type Phase
Resistance measurement N/A
Resistance measuring range N/A
Single pole phase indication true
Type Voltage Tester
Type of test 1-pole
Usable at precipitation false
V AC reading range (min.) 200V
Voltage indication Other
Voltage measuring range 200 - 1000V
Weight 35g

Reviews

Be the first to submit a review

Trustpilot