Fluke 2157713 TLS430 Safety Test Lead Banana Jack 4mm Alligator Clips 1pc

MPN
2157713
Brand
Fluke
EAN-13
0095969262989
Order Code
25-8725
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £176.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Test lead kit for mains and power supply analyzer of the series 430

Set contains five test leads and five alligator clips (4 black and 1 green)

Safety Rating: CAT III 1000 V, CAT IV 600 V .


Nominal Current 10A
Type Test lead
Colour Black, Green
Accessory true
Compatible with (details) Fluke 430 series
Current carrying capacity 10A
Insulating material Silicone
Jack Diameter 4mm
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute TLS430
Nominal Voltage 1000V
Plug in technique 4 mm safety plug
Set version true
Spare part true
Type B Banana jack 4mm
Type of accessory/spare part Set
With case/bag false

Reviews

Be the first to submit a review

Trustpilot