Fluke 2150636 TL82 Test lead kit 4 mm Banana jack Red/Black 1 pc durable

MPN
2150636
Brand
Fluke
EAN-13
0095969261470
Order Code
25-8722
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

An absolute must for the work on vehicles. This collection of plug-and-socket adapter allows you to obtain reliable contact to the pin and connectors. Useful if voltage, current, frequency, duty cycle or resistance needs to be measured. The set consists of: 2 test leads with sliding sleeve, 8 pin and 8 socket adapter with flexible tips; a red and a black in sizes:

Size 22: Contact 0.76 mm, max. 5 A

Size 20: Contact 1.02 mm, max. 7.5 A

Size 16: Contact 1.60mm, max. 13 A

Size 12: Contact 2.36 mm, max. 23 A

Tested up to 60 V/DC .


Nominal Current 3A
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity N/A
Insulating material Other
Max. working voltage 60V
Measuring circuit category N/A
Misc Attribute TL82
Nominal Voltage 60V
Plug Features Sleeve
Plug in technique 4 mm safety plug
Reading Category CAT I
Set version true
Spare part false
Type A Banana jack 4mm
Type B Banana jack 4mm
Type of accessory/spare part Set
With case/bag false

Reviews

Be the first to submit a review

Trustpilot