Fluke 2117440 88V/A multimeter digital vehicle testing CAT III 1000 V

MPN
2117440
Brand
Fluke
EAN-13
0095969249072
Order Code
25-8716
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £912.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Our cars are today with numerous electrical systems. And if vehicles with hybrid drive on the market, the number of these systems increase further. For this reason, the multimeter perhaps the most important instrument for troubleshooting. The Fluke 88V offers improved measurement functions, special search functions and high accuracy, both in conventional as well as for the new hybrid vehicles even more problems can be resolved.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Automatic circuit breaker false
Basic Accuracy 0.1%
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current reading AC/DC
Current supply Battery
Data hold true
Dc Resistance 10MΩ
Degree of protection (IP) N/A
Dim (L x W x H) 32 x 86 x 186 mm
Display Digital
Display Counts 19999
Duty cycle measurements true
Explosion-tested version false
Frequency measurement true
Frequency Range 5kHz
Frequency reading range 0.01 Hz - 200kHz
Harmonics analysis/power quality false
Height 186mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
Interfaces none
IR interface false
Isolation resistance measuring range N/A
Length 32mm
Lowest resolution temperature 0.1°C
Lowest resolution, AC current 0.1 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.00001 µF
Lowest resolution, DC current 0.1 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 200kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range 1090°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measurement type (details) True RMS
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute 88V/A
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Power supply (details) 9 V battery
Reading range - capacity 0.01 nF - 10000µF
Reading range - resistance 0.01 Ω - 50MΩ
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring true
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC true
Temperature reading range (max.) +1090°C
Temperature reading range (min.) -200°C
True RMS measurement false
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 625g
Width 86mm
With conductivity measurement true
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot