Fluke 1730 Hanger Kit for Mains Analyser 1730

MPN
4358028
Brand
Fluke
EAN-13
95969674652
Order Code
64-7998
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fluke 1730-Hanger is a Two piece hanging kit for the Fluke 1730 Energy Logger.


  • Accessory Type: Hanging Strap
  • For use with Fluke 1730 Three-Phase Electrical Energy Logger
  • Manufacturer's part: Fluke 1730-Hanger
Type 1730 Hanger Kit
Manufacturers Warranty 1 Year
Can be used with a clamp meter false
Can be used with a machine tester false
Can be used with a multimeter false
Can be used with a power analyser true
Can be used with a process calibrator false
Can be used with a thermal camera false
Can be used with a vibration meter false
Can be used with an appliance tester false
Can be used with an earth ground tester false
Can be used with an environmental instrument false
Can be used with an installation tester false
Can be used with an oscilloscope false
Can be used with an ultrasonic leak detector false
Can be used with laser tools false
Connector type input N/A
Connector type output N/A
Degree of protection (IP) N/A
Height N/A
Length N/A
Max. Input Current N/A
Max. output current N/A
Max. output voltage N/A
Max. voltage measuring circuit category N/A
Maximum Input Volage N/A
Measuring circuit category N/A
Operating Temperature N/A
Pollution degree N/A
Suitable for E-mobility test false
Suitable for photovoltaïc test false
Type of adaptor Mechanical
Width N/A
With case/bag false

Reviews

Be the first to submit a review

Trustpilot