Fluke 1617262 707 Calibrator amperage field-attachable Industrial Ethernet plug

MPN
1617262
Brand
Fluke
EAN-13
0095969107150
Order Code
25-8695
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £1191.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The current loop calibrator Fluke707 is a powerful solution for calibration, repair and maintenance of current loops. The "Quick Click" button makes its operation is extremely simple.
Type Ethernet Plug
Power Supply 1 x 9 V PP3 battery (included)
Unit of measurement Current
Manufacturers Warranty 1 Year
Analogue bar graph display false
Calibrated to Manufacturer's standards (no certificate)
Calibration software false
Dimensions (L x W x H) 41 x 70 x 152 mm
Frequency and pulse groups encoding false
Give pressure (external pressure pump) N/A
Height 152mm
Indication Digital
Interface false
Length 41mm
Lowest resolution current output 0.001mA
Lowest resolution power sink 0.001mA
Lowest resolution voltage output N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage N/A
Lowest resolution, DC current 1 µA
Lowest resolution, DC voltage N/A
Lowest resolution, resistance N/A
Max. current measuring range, AC N/A
Max. current measuring range, DC 0.024A
Max. frequency N/A
Max. resistance encoder N/A
Max. resistance measuring range N/A
Max. voltage measuring range DC N/A
Measured value memory false
Multiple display true
Number of Channels 1
Output current 0 mA ... 24 mA true
Power sink (transmitter simulator) 0 mA ... 24 mA true
Pressure measurement false
Ramp and stair function true
Resistor output false
Resolution 0.001mA
Simultaneous measuring and encoding true
Thermal element RTD false
Thermal element RTD Ni100 false
Thermal element RTD Ni1000 false
Thermal element RTD Pt100 false
Thermal element RTD Pt1000 false
Thermal element type B false
Thermal element type E false
Thermal element type J false
Thermal element type K false
Thermal element type L false
Thermal element type N false
Thermal element type R false
Thermal element type S false
Thermal element type T false
Thermal element type U false
True RMS measurement N/A
Voltage output 0 mV ... 100 mV false
Voltage output 0 V ... +/- 300 mV false
Voltage output 0 V ... 10 V false
Voltage output 0 V ... 15 V false
Voltage output 0 V ... 3 V false
Weight 340g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot