Fluke 1592901-ISO 175 handheld multimeter CAT III 1000 V ISO calibrated

MPN
1592901-ISO
Brand
Fluke
EAN-13
4064161243658
Order Code
25-8981
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £352.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 3 despatched in 4 working days

This multimeter has all the functions needed to investigate most electrical and electromechanical defects and problems with heating or air-conditioning systems. It is easy to use and structure in comparison to the original 70 Series Fluke several improvements, including the ability to conduct real effective measurements, more measurement functions, meeting the latest safety standards and a much larger and better-read display.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01mA
Basic Accuracy 0.1%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 90 mm x 185 mm
Display Digital
Display Counts 6000
Frequency Range 45 Hz - 1kHz
Frequency reading range 0.01 Hz - 100kHz
Height 185mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute 175
Power supply (details) 9 V block
Reading range - capacity 1 nF -9999µF
Reading range - resistance 0.1 Ω - 50MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 420g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot