Fluke 1592874 177 multimeter digital CAT III 1000V CAT IV 600V 6000 counts

MPN
1592874
Brand
Fluke
EAN-13
0095969095891
Order Code
25-8682
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £391.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

These circuit analyzers offers all functions, which one needs, in order to remove the most electrical and electromechanical errors and also problems with heating or ventilation.They are easy to use and show some improvements as compared to the original series 70 of Fluke, for instance the possibility of conducting real-effective measurements, more measurement functions, fulfilling the latest safety standards and a much larger and better readable display.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01mA
Automatic circuit breaker false
Basic Accuracy 0.09%
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Colour Multicolour
Continuity test true
Current reading AC/DC
Current supply Battery
Data hold true
Dc Resistance 10MΩ
Degree of protection (IP) N/A
Dim (W x H) 90 mm x 185 mm
Display Digital
Display Counts 6000
Displays 6000 digits
Duty cycle measurements false
Explosion-tested version false
Frequency measurement true
Frequency Range 45 Hz - 1 kHzHz
Frequency reading range 0.01 Hz - 100 kHz
Harmonics analysis/power quality false
Height 185mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
Interfaces none
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current 10 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.001 µF
Lowest resolution, DC current 10 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 99.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measurement type (details) True RMS
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute 177
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Power supply (details) 9 V battery pack
Reading range - capacity 1 nF -10000µF
Reading range - resistance 0.1 Ω - 50MΩ
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement true
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 420g
Width 90mm
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot