Fluke 1541649 TP74 safety test probes 4mm socket CAT III/II 1000V red/black

MPN
1541649
Brand
Fluke
EAN-13
0095969078788
Order Code
25-8678
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A pair (red/black) €¢ the measuring tips have banana plug spring contacts with nickel-plated Messing-Enden

Measurement category CAT II 1000 V, 10 A

Measurement category CAT III 1000 V only with protective cap .


Type Socket
Accessory true
Colour Red, Black
Connection 4 mm socket
Current carrying capacity 10A
Insulating material Polyvinyl chloride (PVC)
Jack Diameter 4mm
Max. working voltage 1000V
Measuring circuit category CAT III
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Plug Features Scoop-proof
Plug in technique 4 mm safety plug
Set version false
Spare part false
Tip diameter 4mm
Type of accessory/spare part Measuring probe
With case/bag false

Reviews

Be the first to submit a review

Trustpilot