Fluke 1288241 80PK-EXT IBC™ cleaner for fibre connections, 525 uses

Order Code:

25-8676

Brand: Fluke MPN: 1288241 EAN-13: 0095969078498
Qty Unit Price (Ex VAT)
1+ £86.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

For extension and repair of thermal elements type K. The set includes 3 Meter Thermocouple compensating cable and 1 pair of mini-plug connector (plug/socket).
Type Cleaner
Compatible with (details) TE sensor type K
Connection cable length 3m
Length probe 3mm
Material Other
Measuring Range 0 - 0°C
Model Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot