Fluke 1277073 TL81A Safety Test Lead, 4 mm Banana Jack, 1m, Black/Red, 1 Set

MPN
1277073
Brand
Fluke
EAN-13
0095969079549
Order Code
25-8670
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £242.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 25 despatched in 4 working days

The Fluke 1277073 TL81A Safety Test Lead Set is designed to meet the highest standards of safety and performance. This deluxe electronic test lead kit is perfect for professionals who demand reliability and versatility in their testing equipment.
Cable Length 1m
Nominal Current 5A
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 5A
Insulating material Silicone
Material Silicone
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute TL81A
Nominal Voltage 300V
Plug Features Scoop-proof
Plug in technique 4 mm safety plug
Reading Category CAT II 300 V
Set version true
Spare part false
Temperature Range 0 to +55°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Type of accessory/spare part Set
With case/bag true

Reviews

Be the first to submit a review

Trustpilot