Fluke 116/62 MAX+ Kit HVAC Multimeter and IR Thermometer Combo Kit

MPN
4296018
Brand
Fluke
EAN-13
0095969659192
Order Code
64-7989
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £435.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Fluke 116/62 MAX+ Digital Multimeter Kit is the complete solution to HVAC troubleshooting. This extra value packed HVAC Technician's Combo Kit, provides all the accessories an HVAC professional would need, in a compact carry case.

What's in the Box?
Fluke116 Digital Multimeter
TL175 Hard Point Test Lead Set
TPak ToolPak Magnetic Meter Hanging Strap
Flexible Cuff Pipe Clamp Thermocouple
80BK Integrated Temperature Probe
80AK-A Thermocouple Adapter
C115 Deluxe Soft Carrying Case with Shoulder Strap

PLUS

Fluke 62 MAX+
Dust and water-resistant: IP54 rated
Rugged: 3m drop tested
Ergonomically designed: Completely redesigned for a more natural hand fit
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large, backlit display: Makes data easier to read, even in dark areas


Fluke 116 HVAC Multimeter

  • Built in thermometer for HVAC applications
  • Microamps to test flame sensors
  • LoZ: helps prevent false readings due to ghost voltage
  • Large white LED backlight to work in poorly lit areas
  • Resistance, continuity, frequency and capacitance
  • Min/Max/Average with elapsed time to record signal fluctuations
  • Compact ergonomic design for one-handed operation
  • Compatible with optional magnetic hanger (ToolPak)
  • CAT III 600V safety rated

Fluke 62 MAX+

  • Wide temperature range from -30° to 650°C
  • 12:1 distance-to-spot ratio
  • ±1% Accuracy of the reading
  • Dual lasers to accurately identify spot size
  • Rugged performance
  • Survives 3m drops to wood floors
  • Water and dust resistance
  • IP54 rated to withstand rain, splashing liquids, dust and dirt
  • Small and easy to use
  • Ergonomic fit to 'feel' good in your hand
  • Multi-angle
  • Backlit display
  • Manufacturer's part: Fluke 116 and 62 MAX+
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Display Counts 6000
Frequency Max. 50GHz
Measuring and testing instrument for E-Mobility false
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement true
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Number of Digits 3.5
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation false
Testing device for loop resistance false
Testing device for phase sequence false
Testing device for photovoltaics false
Testing device for RCD/earth leakage switch false
Testing device for voltage false

Reviews

Be the first to submit a review

Trustpilot