Flopro 70300771 Everyday Hose Cart & 25m Hose

MPN
70300771
Brand
Flopro
EAN-13
5023377024412
Order Code
97-9590
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flopro Everyday Hose Cart is engineered for durability and convenience, and is perfect for your everyday watering tasks. Designed for stability, it is easy to unwind and rewind, saving you time and effort. Equipped with wide wheels specially designed to avoid sinking, our hose cart ensures seamless movement across your lawn and garden.

It also features an adjustable height telescopic handle for easy wheeling. Plus, with a storage capacity of up to 45m (12.5mm hose), you’ll have plenty of space to store your hose neatly and efficiently.

Supplied with 25 meters (12.5mm Ø) of Flopro Everyday Hose. Three-layer construction ensures durability. Its braided reinforcement effectively prevents twists and kinks, ensuring uninterrupted water flow and maximum efficiency during use.

Also supplied with: 1 x Adjustable Spray Nozzle, 1 x Supergrip Tap to Hose Connector, 1 x Supergrip Water Stop Hose Connector and 1 x Supergrip Outdoor Tap Connector.

Compatible with all watering brands and comes with a 5 year guarantee.


Length 25m
Diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot