Flopro 70300586 Flopro+ Hose Connector Starter Set 12.5-19mm (1/2-3/4in)

MPN
70300586
Brand
Flopro
EAN-13
5060396795565
Order Code
96-0420
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Flopro+ Hose Connector Starter Set is ultra-tough and made using superior UV protected ABS plastics. With a high-quality ergonomic hose nozzle and comfort grip. Its extended clench mechanism ensures permanent hose connection (Hose Connectors).

The connectors allow a ‘Snap Fit’ to ensure easy connection to all major watering brands.

It is supplied with:

1 x Triple Fit Outside Tap Connector (1in, 1/2in & 3/4in inserts)
1 x Hose Connector
1 x Water Stop Hose Connector
1 x Adjustable Hose Nozzle

Specification:

Connectors and Nozzle 12.5mm (1/2in)
Tap Adaptor: 25mm (1in) with 19mm (3/4in) & 12.5mm (1/2in) inserts


Type Hose Connector

Reviews

Be the first to submit a review

Trustpilot