Flopro 70300036 Soaker Hose 15m 12.5mm (1/2in) Diameter

MPN
70300036
Brand
Flopro
EAN-13
5060396790522
Order Code
96-0403
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flopro Soaker Hose is an irrigation hose for economical and precise plant watering. It saves up to 70% of water by eliminating evaporation. For best results, the hose should be placed under the surface of the ground. Hose connectors are attached.

Comes with a 10-Year guarantee.

Recommended depth: 15-20cm.
Length: 15m.
Diameter: 12.5mm (1/2in).


Type Soaker
Length 15m
Diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot