FLIR VS80CHD-55-1RM VS80 Endoscope 5.5mm 1m 1280x720 High-Res Camera Probe

MPN
VS80CHD-55-1RM
Brand
FLIR
EAN-13
793950410936
Order Code
08-7415
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £823.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The FLIR VS80CHD-55-1RM Endoscope Probe is a high-resolution camera probe (1280 × 720 visual) designed for use with the FLIR VS80 high-performance videoscope unit. This inspection tool designed for precision and versatility. With a probe diameter of 5.5 mm and a length of 1 metre, it is ideal for accessing and examining tight or awkward to reach spaces. This probe delivers exceptional image clarity, making it perfect for detailed inspections. Its robust construction ensures durability, while compatibility with the FLIR VS80 main unit enhances its functionality. Suitable for industrial or professional use, this endoscope probe is an essential addition to your inspection toolkit.
Type Endoscope Probe
Probe Length 1m
Length 1mm
Probe Diameter 5.5mm
Product Type Endoscope probe

Reviews

Be the first to submit a review

Trustpilot