FLIR VS80C2-49-1RM Endoscope probe 4.9mm Dia 1m length camera included

Order Code:

16-3318

Brand: FLIR MPN: VS80C2-49-1RM EAN-13: 0793950410943

Discontinued


FLIR's VS80C2-49-1RM endoscope probe is engineered with precision to offer a versatile solution for inspection tasks, thanks to its slender 4.9 mm diameter and flexible 1-metre length. Integral to its design is the included camera, which provides high-quality visual access to challenging and confined spaces often encountered in engineering maintenance and diagnostic operations. This gooseneck-style inspection camera is especially advantageous for pipe inspections, as well as examining components within complex mechanical systems. The VS80C2-49-1RM's robust construction makes it an invaluable tool for engineers requiring ease of manoeuvrability and real-time visual assessment in constrained environments. This endoscopic camera is an essential asset for professionals in the fields of mechanical, automotive, and aerospace engineering, where precision and accessibility are paramount.
Type VS80C2-49-1RM 
Probe Length 1m
Probe Diameter 4.9mm
Product Type Endoscope probe

Trustpilot